This standard round toggle switch features a chrome actuator with a length of 6.1mm and is made from brass and chrome. It has a copper alloy contact material with nickel and gold plating. The switch is rated for 30000 cycles and has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It is available in a through hole mount with brackets and is rated for IP67, waterproof, and dust tight. The switch is RoHS compliant and has a voltage rating of 20V AC and DC.
Grayhill 34DWMDP52B4M6RT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34D |
| Switch Function | On-Off-Mom |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34DWMDP52B4M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
