
SPDT toggle switch featuring PC pin termination and a standard round, chrome-plated brass lever with a 6.1mm actuator length. Rated for 3A at 250VAC/28VDC, this non-illuminated switch offers 30,000 electrical cycles and operates between -30°C and 85°C. Contact material is copper alloy with gold/silver plating, and the unit is IP67 rated, waterproof, and dust-tight. Mounting options include through-hole with brackets, and the component is RoHS compliant.
Grayhill 34DWMSP12B4M6QT technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34D |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34DWMSP12B4M6QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
