This SPDT toggle switch has a sealed construction and a round lever actuator style. It can handle a maximum current of 3 amps at 125VAC or 28VDC and has a maximum AC voltage rating of 250. The switch has an electrical life of 30,000 cycles and can operate between -30°C and 85°C.
Checking distributor stock and pricing after the page loads.
Grayhill 34DWMSP13B4M2QE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | ON None ON |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.