
This 8.13mm on-on toggle switch from Grayhill features a standard round actuator made of brass and chrome, with a copper alloy contact plated with gold and silver. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is rated for 3A and 28V DC, with a maximum voltage rating of 250V AC. It is IP67 rated, waterproof, and dust tight, and meets RoHS compliance requirements.
Grayhill 34DWMSP13B4M2QT technical specifications.
| Actuator Length | 8.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34D |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34DWMSP13B4M2QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
