
SPDT toggle switch with a standard round lever, featuring PC pin termination for PCB mounting. Rated for 20VAC/20VDC at 0.4VA and 3A contact current. Constructed with copper alloy gold contacts and nickel/gold plating, offering an electrical life of 30,000 cycles. Operates within a temperature range of -30°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. Includes mounting brackets for secure installation.
Grayhill 34DWMSP15B4M6RT technical specifications.
| Actuator Length | 10.7mm |
| Actuator Material | Brass, Chrome, Plastic |
| Actuator Type | Standard Round |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets, PCB |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 34D |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34DWMSP15B4M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
