
The Grayhill 34DWMSP22B4M6RT is a standard round toggle switch with a current rating of 3A and a maximum voltage rating of 20V. It features a through hole mount with brackets and is rated for IP67, making it waterproof and dust tight. The switch has a standard round actuator made of brass and chrome, with a copper alloy contact and nickel-gold plating. It operates within a temperature range of -30°C to 85°C and has a life expectancy of 30,000 cycles.
Grayhill 34DWMSP22B4M6RT technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34D |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34DWMSP22B4M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
