This standard round toggle switch features a 6.1mm actuator made from brass and chrome, with a copper alloy contact and gold and silver plating. It has a maximum operating temperature range of -30°C to 85°C and a maximum voltage rating of 125V AC and 28V DC. The switch is rated for 30,000 cycles and is compliant with IP67, waterproof, and dust tight. It is available in a through hole, PC mount package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Grayhill 34DWMSP32B4M2QT technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Silver |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34D |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
No datasheet is available for this part.
