
SPDT toggle switch featuring a non-illuminated, standard round brass lever with chrome plating and a 6.1mm actuator length. Rated for 3A at 20VAC/20VDC with a 0.4VA contact rating, utilizing copper alloy contacts with nickel and gold plating. Offers an electrical life of 30,000 cycles and operates within a -30°C to 85°C temperature range. This through-hole mounted switch includes PC pins for termination and is IP67 rated for waterproof and dust-tight performance.
Grayhill 34DWMSP32B4M6RT technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34D |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34DWMSP32B4M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
