SPDT toggle switch with ON-OFF-ON function, featuring PC pins for PC mounting. Rated for 20VAC/20VDC and 0.4VA, this non-illuminated switch boasts a brass, chrome-plated round lever with a 8.7mm actuator length. Constructed with copper alloy contacts and nickel/gold plating, it offers an electrical life of 30,000 cycles and operates within a -30°C to 85°C temperature range. The switch is IP67 rated, waterproof, dust-tight, and RoHS compliant.
Grayhill 34DWMSP33B4M2RT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 8.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34D |
| Switch Function | On-Off-On |
| Termination | PC Pins |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34DWMSP33B4M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
