
SPDT toggle switch with ON-OFF-ON function, featuring PC pins for PC mounting. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and 30,000 electrical cycles. The switch boasts a brass, chrome-plated standard round actuator and copper alloy contacts with gold plating. Designed for through-hole mounting, it operates within a temperature range of -30°C to 85°C and offers IP67, waterproof, and dust-tight protection.
Checking distributor stock and pricing after the page loads.
Grayhill 34DWMSP36B4M2RT technical specifications.
| Actuator Length | 6.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Depth | 5.08mm |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 8.13mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, PC Mount |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34D |
| Switch Function | On-Off-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
No datasheet is available for this part.
