This sealed toggle switch features a SPDT configuration with a round lever actuator and PC pins termination. It has a maximum current rating of 3A at 125VAC or 28VDC and an electrical life of 30,000 cycles. The switch is rated for operation between -30°C and 85°C and is suitable for use in applications with a maximum AC voltage rating of 250V.
Checking distributor stock and pricing after the page loads.
Grayhill 34DWMSP46B4M6QE technical specifications.
| Type | Sealed |
| Pole Throw Configuration | SPDT |
| Switch Configuration | (ON) OFF (ON) |
| Max Current Rating | 3@125VAC 28VDCA |
| Max AC Voltage Rating | 250V |
| Electrical Life | 30000Cycles |
| Actuator Style | Round Lever |
| Termination Style | PC Pins |
| Mounting | PC Mount with Bracket |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.