
SPDT toggle switch with PC pin termination and right-angle orientation. Features a non-illuminated, standard round chrome-plated brass actuator and a 3A contact current rating. Rated for 20VAC/20VDC, with a 0.4VA contact rating and an electrical life of 30,000 cycles. This RoHS compliant, lead-free component offers IP67 waterproof and dust-tight protection, suitable for PCB mounting with brackets.
Grayhill 34DWMSP52B4M6RT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Approvals | UL |
| Contact Current Rating | 3A |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Current Rating | 3A |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets, PCB |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34D |
| Switch Function | On-Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating | 20V |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34DWMSP52B4M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.