
SPDT toggle switch featuring a latched mechanism and right-angle, surface-mount orientation with gull wing termination. Rated for 0.02A and 20VDC, this non-illuminated switch boasts a 30,000-cycle electrical and mechanical life. Constructed with a brass, chrome-plated actuator and copper alloy contacts with gold plating, it operates within a -30°C to 85°C temperature range. The component is IP67 rated for waterproof and dust-tight protection and is RoHS compliant.
Grayhill 34EWMSP12M6RT technical specifications.
| Actuator Color | Chrome |
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy, Gold |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34E |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34EWMSP12M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
