
The 34EWMSP14M6RT is a standard round toggle switch with a SPDT configuration, rated for 20V and operating within a temperature range of -30°C to 85°C. It features a surface mount design with brackets and is packaged in tape and reel. The switch has a mechanical life of 30,000 cycles and an electrical life of 30,000 cycles. It is rated IP67, waterproof, and dust tight, and is RoHS compliant.
Grayhill 34EWMSP14M6RT technical specifications.
| Actuator Length | 6.7mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount, Brackets |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34E |
| Switch Function | On-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34EWMSP14M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
