
The 34EWMSP32M6RT is a standard round toggle switch with a SPDT configuration, rated for 20V and operating within a temperature range of -30°C to 85°C. It features a mechanical life of 30,000 cycles and an electrical life of 30,000 cycles. The switch is rated IP67, waterproof, and dust tight, and is compliant with RoHS regulations. It is available in a PC mount with bracket package type and is suitable for surface mount and bracket mounting.
Grayhill 34EWMSP32M6RT technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Surface Mount, Brackets |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34E |
| Switch Function | On-Off-On |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34EWMSP32M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
