
This standard round toggle switch features a SPDT configuration and is rated for 20V. It has a mechanical life of 30,000 cycles and an electrical life of 30,000 cycles. The switch is designed for surface mount applications and is packaged in a tape and reel format. It is rated for operation between -30°C and 85°C and is compliant with IP67, making it waterproof and dust tight.
Grayhill 34EWMSP42S6RT technical specifications.
| Actuator Length | 6.1mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 30000Cycles |
| Mount | Surface Mount, Brackets |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 34E |
| Switch Function | Mom-Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34EWMSP42S6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
