SPDT toggle switch featuring a standard round, brass, chrome, and plastic actuator with a 10.8mm length. This PC mount switch offers gull wing termination and a right-angle orientation, rated for 20VAC and 20VDC at 0.4VA. With a mechanical and electrical life of 30,000 cycles, it boasts copper alloy contacts with nickel and gold plating. The switch is non-illuminated, RoHS compliant, and IP67 rated for waterproof and dust-tight operation, packaged in tape and reel.
Grayhill 34EWMSP43M6RT technical specifications.
| Actuator Length | 10.8mm |
| Actuator Material | Brass, Chrome, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 30000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Lead Free | Lead Free |
| Length | 10.4mm |
| Max Operating Temperature | 85°C |
| Mechanical Life | 30000Cycles |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Surface Mount, Brackets |
| Orientation | Right Angle |
| Packaging | Tape and Reel |
| Ratings | IP67, Waterproof, Dust Tight |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 34E |
| Switch Function | Mom-Off-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 34EWMSP43M6RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
