This 0.01uH ferrite wirewound inductor features a 10% tolerance and is tested at 100M frequency. It can handle a maximum DC current of 0.28A and has a maximum DC resistance of 0.32. The inductor has a minimum quality factor of 10 and a minimum self resonant frequency of 2500M. It is available in a surface mount package with a case size of 1008 and typical dimensions of 2.5mm length, 1.6mm height, and 2mm depth. The operating temperature range is from -20 to 100 degrees Celsius.
Grayhill 3611L-R010K technical specifications.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.01uH |
| Tolerance | 10% |
| Inductance Test Frequency | 100MHz |
| Maximum DC Current | 0.28A |
| Max DC Resistance | 0.32Ohm |
| Minimum Quality Factor | 10 |
| Minimum Self Resonant Frequency | 2500MHz |
| Case Size | 1008 |
| Product Length | 2.5(Typ)mm |
| Height | 1.6(Typ)mm |
| Product Depth | 2(Typ)mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Grayhill 3611L-R010K to view detailed technical specifications.
No datasheet is available for this part.