This 10uH ferrite wirewound inductor features a 5% tolerance and a maximum DC current of 0.08A. It has a minimum quality factor of 25 and a minimum self-resonant frequency of 32M. The inductor is available in a surface mount package with a case size of 1008 and typical dimensions of 2.5mm length, 1.6mm height, and 2mm depth. It operates over a temperature range of -20 to 100 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 10uH |
| Tolerance | 5% |
| Inductance Test Frequency | 2.52MHz |
| Maximum DC Current | 0.08A |
| Max DC Resistance | 3.5Ohm |
| Minimum Quality Factor | 25 |
| Minimum Self Resonant Frequency | 32MHz |
| Case Size | 1008 |
| Product Length | 2.5(Typ)mm |
| Height | 1.6(Typ)mm |
| Product Depth | 2(Typ)mm |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |