This 1812 ferrite wirewound inductor features a 0.15uH inductance value with a 20% tolerance. It has a maximum DC current rating of 0.73A and a maximum saturation current of 0.73A. The inductor's minimum quality factor is 35 and its minimum self resonant frequency is 250MHz. It is designed for surface mount applications and has a case size of 1812. The operating temperature range is from -25°C to 100°C.
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.15uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.73A |
| Maximum Saturation Current | 0.73A |
| Max DC Resistance | 0.22Ohm |
| Minimum Quality Factor | 35 |
| Minimum Self Resonant Frequency | 250MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |