Inductor RF Molded Wirewound 0.68uH 20% 25.2MHz 40Q-Factor Ferrite 0.5A 0.4Ohm DCR 1812 T/R
Checking distributor stock and pricing after the page loads.
| Type | RF |
| Technology | Wirewound |
| Protection Style | Molded |
| Core Material | Ferrite |
| Inductance | 0.68uH |
| Tolerance | 20% |
| Inductance Test Frequency | 25.2MHz |
| Maximum DC Current | 0.5A |
| Maximum Saturation Current | 0.5A |
| Max DC Resistance | 0.4Ohm |
| Minimum Quality Factor | 40 |
| Minimum Self Resonant Frequency | 135MHz |
| Case Size | 1812 |
| Product Length | 4.8mm |
| Height | 3.4mm |
| Product Depth | 3.4mm |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 100°C |
| RoHS Version | 2002/95/EC |