
This panel mount piezo switch has a current rating of 2A and a DC rated voltage of 24V. It operates within a temperature range of -40°C to 85°C and has an operating force of 5N. The switch is rated for IP68, waterproof, and dust tight. It is available in a metal package with dimensions of 73mm in depth, 73mm in width, and 9mm in height. The switch is not radiation hardened and contains lead.
Checking distributor stock and pricing after the page loads.
Grayhill 37F1-AB2-AC1 technical specifications.
| Package/Case | Metal |
| Current Rating | 2A |
| Depth | 73mm |
| Height | 9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Contains Lead |
| Length | 93mm |
| Material | Aluminium |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 5N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 37F |
| Switch Type | PIEZO |
| Termination | Cable |
| DC Rated Voltage | 24V |
| Width | 73mm |
| RoHS | Not CompliantNo |
No datasheet is available for this part.
