
The 37F1-BC2-AC2 is a non-illuminated piezo switch with a metal package, rated for operation between -40°C and 85°C. It has a panel mount with a front-facing termination and is designed for use in IP68, waterproof, and dust-tight applications. The switch requires an operating force of 5N and has a length of 73mm and a height of 9mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 37F1-BC2-AC2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 37F1-BC2-AC2 technical specifications.
| Package/Case | Metal |
| Height | 9mm |
| Illumination Type | Non-Illuminated, LED |
| Length | 73mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 5N |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 37F |
| Switch Type | PIEZO |
| Termination | Cable |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37F1-BC2-AC2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
