
The 37F2-BB2-AP1 is a non-illuminated panel mount piezo switch from Grayhill. It features a maximum operating temperature range of -40°C to 85°C and a minimum operating force of 5N. The switch is rated for IP68, waterproof, and dust tight. It is packaged in bulk and is part of the 37F series.
Grayhill 37F2-BB2-AP1 technical specifications.
| Package/Case | Aluminum |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Operating Force | 5N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 37F |
| Switch Type | PIEZO |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 37F2-BB2-AP1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
