Grayhill 37F4-AB2-AC1 technical specifications.
| Package/Case | Metal |
| Depth | 78mm |
| Height | 9mm |
| Illumination Type | Non-Illuminated |
| Length | 97mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Operating Force | 5N |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 37F |
| Switch Type | PIEZO |
| Termination | Cable |
| RoHS | Not CompliantNo |
Download the complete datasheet for Grayhill 37F4-AB2-AC1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.