
This 24V 150mA flush panel switch features a round, button actuator with a current rating of 150mA. It has an electrical life of 50 million cycles and a mechanical life of 50 million cycles. The switch operates within a temperature range of -40°C to 85°C and is rated for use with 24V AC. It is IP68 rated, waterproof, and dust tight, and is packaged in bulk with wire leads.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 37FBA1-CBAW1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 37FBA1-CBAW1N technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Aluminum |
| Current Rating | 150mA |
| Electrical Life | 50000000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 37F |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37FBA1-CBAW1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.