The 37FBR1-AAP4121N is a round flush button switch from Grayhill, rated for 200mA and 24V. It features a mechanical life of 50 million cycles and an electrical life of 50 million cycles. The switch operates within a temperature range of -40°C to 85°C and is rated IP68 for waterproof and dust-tight applications. It is available in a bulk packaging with a single unit per package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 37FBR1-AAP4121N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Type | Round, Button, Flush |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 37F |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37FBR1-AAP4121N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.