Illuminated pushbutton switch featuring a round, flush, natural aluminum actuator. SPST-NO (Single Pole Single Throw - Normally Open) switch function with a 150mA current rating at 24V. Offers 15A contact current rating and 24V contact voltage rating (AC/DC). Equipped with red LED illumination and wire lead termination. Rated IP68 for waterproof and dust-tight operation, with a mechanical and electrical life of 50 million cycles.
Checking distributor stock and pricing after the page loads.
| Actuator Type | Round, Button, Flush |
| Package/Case | Aluminum |
| Color | Natural |
| Contact Current Rating | 15A |
| Contact Voltage Rating (AC) | 24V |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 150mA |
| Electrical Life | 50000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 37F |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
