Switch Piezo N.O. SPST 0.2A 24VAC 24VDC Wire Lead Panel Mount
Grayhill 37FBR1-AAW1122N technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Rail/Tube |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37FBR1-AAW1122N to view detailed technical specifications.
No datasheet is available for this part.