This round flush button switch from Grayhill features a current rating of 200mA and a voltage rating of 24V AC. It has a mechanical life of 50 million cycles and an electrical life of 50 million cycles. The switch is rated for operation in temperatures ranging from -40°C to 85°C and meets IP68 standards for waterproof and dust-tight performance. It is available in a panel mount configuration with a PC pin termination.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Grayhill 37FBR2-AAP4241N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 37FBR2-AAP4241N technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 37F |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37FBR2-AAP4241N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.