This 24V 150mA SPST flush round button switch features an LED illumination type and is rated for 50000000 cycles of electrical and mechanical life. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The switch is designed for panel mounting on the front and is available in a bulk packaging with wire leads. It meets IP68, waterproof, and dust-tight ratings.
Grayhill 37FBR4-AAW4241N technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 150mA |
| Electrical Life | 50000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 37F |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37FBR4-AAW4241N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.