Piezo Switch, SPST, Momentary, 0.2A, 24VDC, Wire Terminal, Panel Mount-threaded, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
Grayhill 37FMA1-AAP11N technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | WIRE |
| Manufacturer Series | 37F |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.90.33 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.