Grayhill 37FMA1-AAP1N technical specifications.
| Actuator Type | Round, Button, Flush |
| Color | Natural |
| Contact Current Rating | 1.2A |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Lead Free | Lead Free |
| Max Current Rating | 200mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 24V |
| Max Voltage Rating (DC) | 24V |
| Mechanical Life | 50000000Cycles |
| Mount | Panel, Front, Through Hole |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 37F |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37FMA1-AAP1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
