
This round flush panel switch from Grayhill features a 24V voltage rating and operates within a temperature range of -40°C to 85°C. It has a mechanical life of 50 million cycles and an electrical life of 50 million cycles. The switch is rated IP68, making it waterproof and dust tight. It is available in bulk packaging and is RoHS compliant.
Grayhill 37FMA1-BEW1N technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 50000000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 37F |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37FMA1-BEW1N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
