This 24V SPST on-mom flush button switch from Grayhill features a round, button, flush actuator type and is rated for 50000000 cycles of electrical and mechanical life. It operates within a temperature range of -40°C to 85°C and is compliant with IP68, waterproof, and dust tight ratings. The switch is available in bulk packaging with wire leads and is RoHS compliant.
Sign in to ask questions about the Grayhill 37FMA1-BEW1R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 37FMA1-BEW1R technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 50000000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 37F |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37FMA1-BEW1R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.