
The 37FMA2-AAP1N is a round, flush button switch with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a mechanical life of 50,000,000 cycles and an electrical life of 50,000,000 cycles. The switch is rated for 24V AC and 24V DC and is compliant with IP68, making it waterproof and dust tight. It is available in bulk packaging and is RoHS compliant.
Sign in to ask questions about the Grayhill 37FMA2-AAP1N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 37FMA2-AAP1N technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 50000000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 37F |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37FMA2-AAP1N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
