This round flush button switch from Grayhill features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a mechanical life of 50 million cycles and an electrical life of 50 million cycles. The switch is rated for 24V AC and 24V DC, and is compliant with IP68, making it waterproof and dust tight. It is available in a bulk packaging option and has wire leads for termination.
Checking distributor stock and pricing after the page loads.
Grayhill 37FMA2-ABW2N technical specifications.
| Actuator Type | Round, Button, Flush |
| Electrical Life | 50000000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 37F |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.