
Momentary piezo switch with SPST configuration, rated for 0.2A and 24VDC. Features a flush, round button actuator with red LED illumination and a durable aluminum housing. Designed for panel mounting with threaded termination and wire leads, offering IP68 waterproof and dust-tight protection. Electrical and mechanical life expectancy of 50 million cycles, operating within a -40°C to 85°C temperature range.
Grayhill 37FML1-AAW11N technical specifications.
| Actuator Type | Round, Button, Flush |
| Package/Case | Aluminum |
| Color | Red |
| Contact Current Rating | 200mA |
| Contact Voltage Rating (AC) | 24V |
| Contact Voltage Rating (DC) | 24V |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 37F |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| Voltage Rating | 24V |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37FML1-AAW11N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
