This round flush button switch from Grayhill features a current rating of 200mA and a voltage rating of 24V AC. It has an electrical life of 50 million cycles and a mechanical life of 50 million cycles. The switch is rated for operation between -40°C and 85°C and meets IP68, waterproof, and dust-tight ratings. It is available in a panel mount configuration with a PC pin termination.
Grayhill 37FML2-AAP11L technical specifications.
| Actuator Type | Round, Button, Flush |
| Current Rating | 200mA |
| Electrical Life | 50000000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000000Cycles |
| Min Operating Temperature | -40°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP68, Waterproof, Dust Tight |
| Series | 37F |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 24V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 37FML2-AAP11L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
