The Grayhill 38BC-4-H-1-S is a surface mount pushbutton switch with a SPDT throw configuration. It features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch has a maximum voltage rating of 20V DC and AC, and a mechanical life of 80000 cycles. It is not RoHS compliant and contains lead, making it a non-lead-free component. The switch is available in bulk packaging and has a gull wing termination.
Grayhill 38BC-4-H-1-S technical specifications.
| Actuator Material | Thermoplastic |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 80000Cycles |
| Lead Free | Contains Lead |
| Length | 10.41mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mechanical Life | 80000Cycles |
| Mount | Surface Mount |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38BC |
| Switch Function | On-Mom |
| Termination | Gull Wing |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 38BC-4-H-1-S to view detailed technical specifications.
No datasheet is available for this part.