This SPDT momentary contact switch has a maximum current rating of 1 amp at 28 volts DC and a maximum AC voltage rating of 120 volts. It features a gull wing termination style and is designed for surface mount applications. The switch has an electrical life of 80,000 cycles and operates over a temperature range of -30 to 85 degrees Celsius.
Grayhill 38BC-4-H-2-S technical specifications.
| Switch Configuration | N.O. |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max Current Rating | 1@120VAC 28VDCA |
| Max AC Voltage Rating | 120V |
| Max DC Voltage Rating | 28V |
| Termination Style | Gull Wing |
| Mounting | Surface Mount |
| Electrical Life | 80000Cycles |
| Body Orientation | Right Angle |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.