
The 38BC Series SPDT On-Mom Switch from Grayhill features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a mechanical life of 80000 cycles and an electrical life of 80000 cycles. The switch is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a through-hole package type and is suitable for use in applications with a DC rated voltage of 20V.
Grayhill 38BC-4-V-1-S technical specifications.
| Electrical Life | 80000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38BC |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 38BC-4-V-1-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.