
The 38BC-4-V-2-S pushbutton switch from Grayhill features a current rating of 1A and a maximum operating temperature of 85°C. It has a mechanical life of 80000 cycles and a minimum operating temperature of -30°C. This switch is rated for 28V DC and 120V AC, and is available in a through hole package.
Grayhill 38BC-4-V-2-S technical specifications.
| Current Rating | 1A |
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38BC |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.