
The 38BC Series SPDT On-Mom Switch from Grayhill features a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a mechanical life of 80000 cycles and an electrical life of 80000 cycles. The switch is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a through-hole package type and is suitable for use in applications with a DC rated voltage of 20V.
Sign in to ask questions about the Grayhill 38BC-4-V-1-S datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Grayhill 38BC-4-V-1-S technical specifications.
| Electrical Life | 80000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38BC |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 38BC-4-V-1-S to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.