Switch Push Button N.O. SPDT Round Plunger 20VAC 20VDC 0.4VA Momentary Contact Thru-Hole PC Pins
Grayhill 38BH-0-H-1-S technical specifications.
| Electrical Life | 80000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38BH |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 38BH-0-H-1-S to view detailed technical specifications.
No datasheet is available for this part.