Switch Push Button N.O. SPDT Round Plunger 1A 120VAC 28VDC Momentary Contact Thru-Hole PC Pins
Grayhill 38BH-4-H-2-S technical specifications.
| Current Rating | 1A |
| Electrical Life | 80000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | 38BH |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
No datasheet is available for this part.