The 38BT Series SPST Off-Mom Through Hole Switch is a pushbutton switch with a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. It has a mechanical life of 80000 cycles and an electrical life of 80000 cycles. The switch is rated for 20V AC and 20V DC and is available in bulk packaging. It is a lead-free component, but contains lead.
Grayhill 38BT-0-V-1-S technical specifications.
| Electrical Life | 80000Cycles |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -30°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Series | 38BT |
| Switch Function | Off-Mom |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for Grayhill 38BT-0-V-1-S to view detailed technical specifications.
No datasheet is available for this part.