
SPDT momentary pushbutton switch featuring a square nylon, glass, and polyester actuator. Rated for 3A at 250VAC and 28VDC, with silver-plated copper alloy contacts and solder lug termination. Designed for panel mounting with a snap-in mechanism, this switch offers an electrical life of 50,000 cycles and operates within a temperature range of -30°C to 85°C.
Grayhill 38CSP7AP2M1QT technical specifications.
| Actuator Length | 1.52mm |
| Actuator Material | Nylon, Glass, Polyester |
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 15.7mm |
| Electrical Life | 50000Cycles |
| Length | 19.4mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 38C |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38CSP7AP2M1QT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
