This 20V SPDT panel mount switch features a round plunger actuator and a solder lug termination. It has a maximum power rating of 0.4W at 20VAC or 20VDC and an electrical life of 50,000 cycles. The switch operates within a temperature range of -30°C to 85°C and has a rectangular panel cutout dimension of 15.24 x 12.7mm.
Checking distributor stock and pricing after the page loads.
Grayhill 38CSP7AP2M1RE technical specifications.
| Switch Configuration | ON (ON) |
| Pole Throw Configuration | SPDT |
| Actuator Style | Round Plunger |
| Max AC Voltage Rating | 20V |
| Max DC Voltage Rating | 20V |
| Max Power Rating | 0.4@20VAC 20VDCVA |
| Termination Style | Solder Lug |
| Mounting | Panel Mount |
| Electrical Life | 50000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Panel Cutout Dimensions | 15.24 X 12.7(Rectangular)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.