
The Grayhill 38CSP7AP2M2RT is a 20V SPDT on-momentary panel mount switch with a copper alloy contact material and nickel-gold plating. It has a maximum operating temperature of 85°C and a minimum operating temperature of -30°C. The switch is designed for 50000 cycles of electrical life and is RoHS compliant. It is available in a panel mount through hole package and is suitable for use in a variety of applications.
Grayhill 38CSP7AP2M2RT technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Snap in, Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 38C |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for Grayhill 38CSP7AP2M2RT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.